- Home ›
- All Products›
- FG9020
OMNI,FG,902-928MHZ 915MHz,0dBd
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,FG,902-928MHZ 915MHz,0dBd
Search Keywords: FG9020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:FG9020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Port Configuration:Single Port
-
Antenna Style:Stick/Baton
-
Band Type:Single Band
-
Mounting Location:External
-
Frequency Band:902 – 928 MHz
-
Wireless Application:LoRaWAN
-
Antenna Type:Baton/Stick
-
Gain (Max):2.15 dB
-
Mounting Type:Pole/Mast/Bracket Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$110.07
5
$99.06
8
$86.68
10 +
$84.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments