- Home ›
- All Products›
- ETRAB4903
ETRAB4903
TE Connectivity / Laird Antennas
OMNI,PHE,NMO,490-512MHz, BLK,3,150
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,PHE,NMO,490-512MHz, BLK,3,150
Search Keywords: ETRAB4903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:ETRAB4903
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Frequency Band:490 – 512 MHz
-
Band Type:Single Band
-
Mounting Location:External
-
Port Configuration:Single Port
-
Wireless Application:UHF
-
Gain (Max):3 dB
-
Mounting Type:Stud/Screw/Lug Mount
-
Antenna Type:Dome/Puck
-
Antenna Style:Vehicular
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
2
11 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
2
$49.16
5
$43.86
10
$42.55
25
$41.32
50
$35.97
100
$33.92
250 +
$32.58
Click for Quote
Log in
to unlock special pricing