- Home ›
- All Products›
- DBA6171C4-BSMAM
DBA6171C4-BSMAM
TE Connectivity / Laird Antennas
DIPOLE,SMAM,SWIVEL,617-7125MHz,OUTDOOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
DIPOLE,SMAM,SWIVEL,617-7125MHz,OUTDOOR
Search Keywords: DBA6171C4BSMAM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:DBA6171C4-BSMAM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Port Configuration:Single Port
-
VSWR (Max):< 2.0:1 , <2.3:1 , <2.5:1 , <3.5:1
-
Mounting Type:Connector
-
Wireless Application:Cat-M/NB-IoT , Cellular
-
Frequency Band:1427 – 1606 MHz, 1710 – 2200 MHz, 2300 – 2700 MHz, 5150 – 6000 MHz, 620 – 698 MHz, 698 – 960 MHz
-
Gain (Max):1 dB, 2.1 dB, 3.9 dB, 4.4 dB
-
Polarization:Vertical Linear
-
Wireless Standard:Cellular
-
Precision Level:Standard
-
Product Width:.984 in, 25 mm
-
Applicable Region:Global
-
Mounting Location:External
-
Packaging Method:Bag/Carton
-
Impedance:50 Ω
-
Product Height:7.283 in, 185 mm
-
Product Length:.531 in, 13.5 mm
-
Product Weight:30 g, 1.058 oz
-
Antenna Style:Dipole
-
Antenna Type:Terminal/Duck
-
Band Type:Wideband
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
30
$28.03
60
$17.25
90
$13.65
120 +
$13.38
Click for Quote
Log in
to unlock special pricing