- Home ›
- All Products›
- CFD69383P-B30D43F
CFD69383P-B30D43F
TE Connectivity / Laird Antennas
OMNI,DBAND,30cm,D43F OD250MM,BULK PACK,1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,DBAND,30cm,D43F OD250MM,BULK PACK,1
Search Keywords: CFD69383PB30D43F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:CFD69383P-B30D43F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Mounting Type:Wall/Ceiling Mount
-
Mounting Location:Remote
-
Port Configuration:Multiple Ports
-
Cable Length:.98 ft, .3 m
-
Antenna Type:Dome/Puck
-
Frequency Band:1350 – 1550 MHz, 1690 – 4000 MHz, 698 – 960 MHz
-
Antenna Style:Low Profile
-
Gain (Max):6 dB
-
Wireless Application:5G , Cat-M/NB-IoT , CBRS , Cellular , DAS
-
Wireless Standard:Cellular
-
Band Type:Wideband
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$233.59
5
$233.01
10
$232.42
20
$123.05
30
$86.59
40 +
$84.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments