- Home ›
- All Products›
- BB4505CN
BB4505CN
TE Connectivity / Laird Antennas
WHIP,MC,CC,450-470MHZ TUN,5,BK,NGP,
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
WHIP,MC,CC,450-470MHZ TUN,5,BK,NGP,
Search Keywords: BB4505CN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:BB4505CN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Wireless Application:UHF , Vehicular
-
Frequency Band:450 – 470 MHz
-
Antenna Style:Whip
-
Mounting Type:Stud/Screw/Lug Mount
-
Band Type:Single Band
-
Antenna Type:Whip
-
Gain (Max):5 dB
-
Port Configuration:Single Port
-
Mounting Location:External
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$79.64
10
$59.73
15
$55.75
20 +
$54.63
Click for Quote
Log in
to unlock special pricing