- Home ›
- All Products›
- BB4502N-L
BB4502N-L
TE Connectivity / Laird Antennas
WHIP,MC,1/2,450-512MHZ TUN,2.4,BK,NGP,
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
WHIP,MC,1/2,450-512MHZ TUN,2.4,BK,NGP,
Search Keywords: BB4502NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:BB4502N-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Mounting Type:Stud/Screw/Lug Mount
-
Wireless Application:UHF , Vehicular
-
Port Configuration:Single Port
-
Antenna Style:Whip
-
Mounting Location:External
-
Gain (Max):2.4 dB
-
Antenna Type:Whip
-
Frequency Band:450 – 470 MHz
-
Band Type:Single Band
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$47.02
5
$41.95
10
$40.70
25
$39.52
50
$35.33
100
$33.31
250 +
$32.00
Click for Quote
Log in
to unlock special pricing