- Home ›
- All Products›
- K2017620
K2017620
TE Connectivity / Kissling
Limit switch G13-01-1133
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Limit switch G13-01-1133
Search Keywords: K2017620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K2017620
-
Alias/AKA:G13-01-1133
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bushing Style:Threaded
-
Tactile:Yes
-
Actuator Style:Bar-Type Knob
-
Operating Function:NO NC, Momentary
-
Snap Action:With
-
Support Bracket:Without
-
Switch Contact Plating Material:Silver
-
Process Sealed:Yes
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Actuator Color:Red
-
Illuminated:No
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$784.98
3
$773.21
5
$753.58
10 +
$623.44
Click for Quote
Log in
to unlock special pricing