- Home ›
- All Products›
- K2000826
K2000826
TE Connectivity / Kissling
Micro Switch MZX1 023 312
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro Switch MZX1 023 312
Search Keywords: K2000826
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K2000826
-
Alias/AKA:MZX1 023 312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
IP Rating:IP40
-
Switch Style:Micro
-
Actuator Style:Plunger
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Snap Action Switch Voltage Rating:250 VAC, 24 VDC
-
Snap Action Switch Mounting Angle:Vertical
-
Snap Action Switch Contact Current Rating:10 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,126
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$13.16
50
$9.42
100
$9.15
250
$7.88
500
$7.67
1,000 +
$7.56
Click for Quote
Log in
to unlock special pricing