- Home ›
- All Products›
- K1165539
K1165539
TE Connectivity / Kissling
Push button switch TS-211-GN12 918
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Push button switch TS-211-GN12 918
Search Keywords: K1165539
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1165539
-
Alias/AKA:TS-211-GN12 918
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Function:Momentary
-
Actuator Profile:Flush
-
Tactile:Yes
-
Bushing Style:Threaded
-
Snap Action:Without
-
Actuator Style:Round
-
Process Sealed:No
-
Actuator Color:Green
-
Support Bracket:Without
-
Switch Contact Plating Material:Silver Clad Copper
-
Illuminated:Yes
-
Actuator Force:918 – 1530 g, 32.37 – 54 oz
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$50.62
5
$45.17
10
$43.82
25
$42.55
50
$33.26
100
$32.76
250 +
$29.16
Click for Quote
Log in
to unlock special pricing