- Home ›
- All Products›
- K1163308
K1163308
TE Connectivity / Kissling
LEUCHTMELDER TS-201-GE12
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LEUCHTMELDER TS-201-GE12
Search Keywords: K1163308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1163308
-
Alias/AKA:TS-201-GE12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Illuminated:Yes
-
Bushing Style:Threaded
-
Actuator Color:Yellow
-
Process Sealed:Yes
-
Tactile:No
-
Actuator Force:4079 g, 144 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26