- Home ›
- All Products›
- K1160764
K1160764
TE Connectivity / Kissling
Limit switch G12-122-E
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Limit switch G12-122-E
Search Keywords: K1160764
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1160764
-
Alias/AKA:G12-122-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Snap Action:With
-
Operating Function:NO NC, Momentary
-
Tactile:Yes
-
Actuator Color:Natural
-
Support Bracket:Without
-
Switch Contact Plating Material:Gold
-
Bushing Style:Threaded
-
Actuator Profile:Extended
-
Illuminated:No
-
Actuator Style:Round
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Process Sealed:Yes
-
Number of Actuators:Single
-
Actuator Force:3060 g, 108 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$779.36
3
$767.67
5
$748.18
10 +
$618.97
Click for Quote
Log in
to unlock special pricing