- Home ›
- All Products›
- K1160752
K1160752
TE Connectivity / Kissling
Relay 31-311-12-EB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 31-311-12-EB
Search Keywords: K1160752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1160752
-
Alias/AKA:31-311-12-EB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
High Current Automotive Relay Contact Current Class:300A
-
High Current Automotive Relay Coil Resistance:8 Ω
-
High Power Relays (<75A):Yes
-
Rated Coil Voltage:24 VDC
-
High Current Automotive Relay Coil Magnetic System:Monostable, DC
-
Coil Suppression:Diode (Cathode 86)
-
High Current Automotive Relay Contact Arrangement:1 Form A (NO)
-
Mounting Brackets:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
6
9 Weeks
can ship
7/6/26