- Home ›
- All Products›
- K1160224
K1160224
TE Connectivity / Kissling
Relay 30-113-12B
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 30-113-12B
Search Keywords: K1160224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1160224
-
Alias/AKA:30-113-12B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Voltage Rating:18 VDC, 32 VDC
-
Coil Special Features:None
-
Power Relay Type:Standard
-
Coil Magnetic System:Bistable, 2 Coils, Polarized
-
Contact Current Rating (Max):120 A
-
Contact Voltage Rating:24 VDC
-
Relay Mounting Type:Socket
-
Contact Number of Poles:1
-
Contact Current Class:120 A
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Coil Resistance:10 Ω
-
Contact Material:AgSnO2
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
10
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$219.714
10
$199.740
25 +
$194.410
Click for Quote
Log in
to unlock special pricing