- Home ›
- All Products›
- K1158982
K1158982
TE Connectivity / Kissling
Push button switch TS-111-GN11
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Push button switch TS-111-GN11
Search Keywords: K1158982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1158982
-
Alias/AKA:TS-111-GN11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Snap Action:Without
-
Bushing Style:Threaded
-
Illuminated:No
-
Operating Function:Momentary
-
Process Sealed:Yes
-
Actuator Profile:Flush
-
Actuator Color:Green
-
Support Bracket:Without
-
Tactile:Yes
-
Switch Contact Plating Material:Silver Clad Copper
-
Actuator Style:Round
-
Actuator Force:3060 – 4588.7 g, 108 – 162.8 oz
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$49.07
5
$43.78
10
$42.48
25
$41.25
50
$32.26
100
$31.78
250 +
$28.26
Click for Quote
Log in
to unlock special pricing