- Home ›
- All Products›
- K1156608
K1156608
TE Connectivity / Kissling
Toggle Switch 07-1-3-13 934
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 07-1-3-13 934
Search Keywords: K1156608
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1156608
-
Alias/AKA:07-1-3-13 934
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Configuration (Pole-Throw):Single Pole - Double Throw
-
IP Rating:IP6K5
-
Bushing Thread Size:M12 x .75
-
Operating Function:On On
-
Contact Base Material:Copper
-
Bushing Style:Threaded
-
Toggle Style:Lever
-
Switch Contact Plating Material:Silver Tin Oxide
-
Process Sealed:Yes
-
Toggle Actuation:Horizontal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$50.10
5
$44.71
10
$43.37
25
$42.12
50
$32.95
100
$32.45
250 +
$28.86
Click for Quote
Log in
to unlock special pricing