- Home ›
- All Products›
- K1156196
K1156196
TE Connectivity / Kissling
Push button switch TS-221-SW131
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Push button switch TS-221-SW131
Search Keywords: K1156196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1156196
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Illuminated:No
-
Bushing Style:Threaded
-
Support Bracket:Without
-
Actuator Profile:Flush
-
Process Sealed:Yes
-
Operating Function:Momentary
-
Actuator Color:Black
-
Switch Contact Plating Material:Silver Clad Copper
-
Tactile:Yes
-
Actuator Style:Round
-
Snap Action:Without
-
Actuator Force:3060 – 4588.7 g, 108 – 162.8 oz
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$58.14
5
$51.88
10
$50.33
25
$48.17
50
$38.21
100
$37.19
250 +
$33.49
Click for Quote
Log in
to unlock special pricing