- Home ›
- All Products›
- K1155565
K1155565
TE Connectivity / Kissling
Relay 31-211-12-EB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 31-211-12-EB
Search Keywords: K1155565
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1155565
-
Alias/AKA:31-211-12-EB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
High Current Automotive Relay Contact Current Class:200A
-
Mounting Brackets:With
-
High Current Automotive Relay Contact Arrangement:1 Form A (NO)
-
High Current Automotive Relay Coil Magnetic System:Monostable, DC
-
Coil Suppression:Diode (Cathode 86)
-
High Current Automotive Relay Coil Resistance:8 Ω
-
Rated Coil Voltage:24 VDC
-
High Power Relays (<75A):Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$325.07
3
$316.04
5
$311.30
10
$306.63
15 +
$251.00
Click for Quote
Log in
to unlock special pricing