- Home ›
- All Products›
- K1155316
K1155316
TE Connectivity / Kissling
Micro Switch MND1 141 450 954
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro Switch MND1 141 450 954
Search Keywords: K1155316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1155316
-
Alias/AKA:MND1 141 450 954
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Snap Action Switch Mounting Angle:Vertical
-
Snap Action Switch Voltage Rating:250 VAC, 460 VAC, 24 VDC
-
Switch Style:Micro
-
Snap Action Switch Contact Current Rating:1.5 A, 2 A, 5 A
-
Actuator Style:Plunger
-
IP Rating:IP67
-
Configuration (Pole-Throw):Single Pole - Double Throw
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$93.97
5
$86.95
10
$84.43
25
$79.81
50
$66.03
100
$64.27
250 +
$56.36
Click for Quote
Log in
to unlock special pricing