- Home ›
- All Products›
- K1154971
K1154971
TE Connectivity / Kissling
Push button switch TS-223-GE31 916
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Push button switch TS-223-GE31 916
Search Keywords: K1154971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1154971
-
Alias/AKA:TS-223-GE31 916
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Operating Function:Momentary
-
Actuator Style:Round
-
Actuator Profile:Flush
-
Snap Action:Without
-
Bushing Style:Threaded
-
Process Sealed:No
-
Actuator Color:Yellow
-
Tactile:Yes
-
Illuminated:No
-
Switch Contact Plating Material:Silver Clad Copper
-
Support Bracket:Without
-
Actuator Force:918 – 1530 g, 32.37 – 54 oz
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$140.13
5
$129.67
10
$124.11
25
$119.01
50
$95.83
75
$94.39
100 +
$92.97
Click for Quote
Log in
to unlock special pricing