- Home ›
- All Products›
- K1154804
K1154804
TE Connectivity / Kissling
Plunger Switch 44-02-024-904
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Plunger Switch 44-02-024-904
Search Keywords: K1154804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1154804
-
Alias/AKA:44-02-024-904
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Operating Function:NC, Momentary
-
Actuator Style:Plunger
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Process Sealed:Yes
-
Actuator Color:Natural
-
Snap Action:Without
-
Bushing Style:Threaded
-
Switch Contact Plating Material:Silver Alloy
-
Actuator Profile:Extended
-
Illuminated:No
-
Bushing Thread Size:M18 x 1.5
-
Support Bracket:Without
-
Tactile:Yes
-
Number of Actuators:Single
-
Actuator Force:1835.4 – 4079 g, 65 – 144 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
38
$102.40
75
$54.94
113
$38.49
150 +
$37.72
Click for Quote
Log in
to unlock special pricing