- Home ›
- All Products›
- K1154538
K1154538
TE Connectivity / Kissling
Rotary Switch DS-213-SW1 915
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rotary Switch DS-213-SW1 915
Search Keywords: K1154538
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1154538
-
Alias/AKA:DS-213-SW1 915
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Rotary Switch Housing Material:Thermoplastic
-
Actuator Style:Short Handle Selector
-
Rotary Switch Mounting Angle:Vertical
-
Contact Base Material:Silver Clad Copper
-
Switch Style:Rotary
-
Number of Decks:1
-
Actuator Color:Black
-
Number of Rotary Switch Positions:2
-
Rotary Switch Mounting Type:Through Hole
-
Rotary Switch Voltage Rating:32 VDC
-
Sealed Rotary Switch:Yes
-
Rotary Switch Contact Current Rating:5 A
-
Operating Function:Change Over 1 Pole, Maintained
-
Rotary Switch Type:Rotary
-
Number of Switches:1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$91.24
5
$84.43
10
$81.99
25
$77.49
50
$64.12
100
$62.41
250 +
$54.72
Click for Quote
Log in
to unlock special pricing