- Home ›
- All Products›
- K1154040
K1154040
TE Connectivity / Kissling
Relay 300A 12V 28-311-99-907
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 300A 12V 28-311-99-907
Search Keywords: K1154040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1154040
-
Alias/AKA:28-311-99-907
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$550.94
3
$489.55
5
$482.20
10 +
$431.48
Click for Quote
Log in
to unlock special pricing