- Home ›
- All Products›
- K1154032
K1154032
TE Connectivity / Kissling
Relay 120A 12V S-FL LK 29-111-01-953
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 120A 12V S-FL LK 29-111-01-953
Search Keywords: K1154032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1154032
-
Alias/AKA:29-111-01-953
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
780
Can Ship immediately
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$208.62
3
$205.49
5
$194.71
10
$184.35
25 +
$172.27
Click for Quote
Log in
to unlock special pricing