- Home ›
- All Products›
- K1153839
K1153839
TE Connectivity / Kissling
Relay (HVR) 60-311-12
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay (HVR) 60-311-12
Search Keywords: K1153839
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1153839
-
Alias/AKA:60-311-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Limiting Breaking Current:300 A
-
High Voltage Automotive Relay Contact Arrangement:1 Form x (NO - DM)
-
Rated Coil Voltage:24 VDC
-
High Voltage Automotive Relay Terminal Type:None
-
High Voltage Automotive Relay Contact Current Class:<500 A
-
Rated Voltage:800 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
27 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
2
$422.97
3
$347.05
4
$309.09
5 +
$302.91
Click for Quote
Log in
to unlock special pricing