- Home ›
- All Products›
- K1153019
K1153019
TE Connectivity / Kissling
Limit switch G12-421-M-18 920
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Limit switch G12-421-M-18 920
Search Keywords: K1153019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1153019
-
Alias/AKA:G12-421-M-18 920
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Actuator Style:Round
-
Actuator Profile:Extended
-
Configuration (Pole-Throw):Four Pole - Double Throw
-
Illuminated:No
-
Snap Action:With
-
Process Sealed:Yes
-
Actuator Color:Natural
-
Tactile:Yes
-
Operating Function:NO NC, Momentary
-
Bushing Thread Size:M16 x 1
-
Support Bracket:Without
-
Bushing Style:Threaded
-
Switch Contact Plating Material:Silver
-
Number of Actuators:Single
-
Actuator Force:2855.2 g, 100.71 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$683.27
3
$664.55
5
$654.58
10 +
$535.12
Click for Quote
Log in
to unlock special pricing