- Home ›
- All Products›
- K1152919
K1152919
TE Connectivity / Kissling
Limit switch G12-421-M-18
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Limit switch G12-421-M-18
Search Keywords: K1152919
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1152919
-
Alias/AKA:G12-421-M-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Snap Action:With
-
Operating Function:NO NC, Momentary
-
Bushing Thread Size:M16 x 1
-
Configuration (Pole-Throw):Four Pole - Double Throw
-
Tactile:Yes
-
Process Sealed:Yes
-
Actuator Color:Natural
-
Bushing Style:Threaded
-
Actuator Profile:Extended
-
Actuator Style:Round
-
Switch Contact Plating Material:Silver
-
Illuminated:No
-
Support Bracket:Without
-
Actuator Force:2855.2 g, 100.71 oz
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
27 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$1,308.31
10
$690.50
15
$474.87
20 +
$465.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments