- Home ›
- All Products›
- K1152818
K1152818
TE Connectivity / Kissling
Micro Switch MZW1 191 050
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro Switch MZW1 191 050
Search Keywords: K1152818
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1152818
-
Alias/AKA:MZW1 191 050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Switch Style:Micro
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
IP Rating:IP67
-
Snap Action Switch Mounting Angle:Vertical
-
Snap Action Switch Contact Current Rating:10.1 A
-
Snap Action Switch Voltage Rating:250 VAC, 24 VDC
-
Actuator Style:Lever
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$48.07
5
$42.89
10
$41.61
25
$40.41
50
$31.60
100
$31.13
250 +
$27.68
Click for Quote
Log in
to unlock special pricing