- Home ›
- All Products›
- K1152194
K1152194
TE Connectivity / Kissling
Leuchtmelder TS-201-RT12
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Leuchtmelder TS-201-RT12
Search Keywords: K1152194
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1152194
-
Alias/AKA:TS-201-RT12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8512204080
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bushing Style:Threaded
-
Switch Contact Plating Material:Silver Clad Copper
-
Actuator Color:Red
-
Support Bracket:Without
-
Snap Action:Without
-
Illuminated:Yes
-
Process Sealed:Yes
-
Tactile:No
-
Actuator Force:4079 g, 144 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
23 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
13
$51.59
25
$33.02
38
$25.80
50 +
$25.28
Click for Quote
Log in
to unlock special pricing