- Home ›
- All Products›
- K1152132
K1152132
TE Connectivity / Kissling
Relay 29-011-18AB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 29-011-18AB
Search Keywords: K1152132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1152132
-
Alias/AKA:29-011-18AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Coil Resistance:900 Ω
-
Contact Number of Poles:1
-
Coil Special Features:Coil Suppression Diode
-
Contact Current Class:75 A
-
Relay Mounting Type:Socket
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Power Relay Type:Standard
-
Contact Voltage Rating:80 VDC
-
Coil Magnetic System:Monostable, DC
-
Coil Voltage Rating:60 VDC, 90 VDC
-
Contact Switching Load (Min):1A @ 12V
-
Packaging Method:Package
-
Coil Power Rating DC:10000 mW
-
Contact Material:AgSnO2
-
Contact Current Rating (Max):75 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$317.89
3
$309.05
5
$304.42
10
$299.85
15 +
$245.45
Click for Quote
Log in
to unlock special pricing