- Home ›
- All Products›
- K1151259
K1151259
TE Connectivity / Kissling
Battery Disconnector 35-210-101-R-901
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Battery Disconnector 35-210-101-R-901
Search Keywords: K1151259
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1151259
-
Alias/AKA:35-210-101-R-901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Operating Voltage:32 VDC
-
Sealed Rotary Switch:Yes
-
Number of Poles:1
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
13
$69.59
25
$44.54
38
$34.80
50 +
$34.10
Click for Quote
Log in
to unlock special pricing