- Home ›
- All Products›
- K1149589
K1149589
TE Connectivity / Kissling
Pusch Button Switch TS-211-GE82
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pusch Button Switch TS-211-GE82
Search Keywords: K1149589
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1149589
-
Alias/AKA:TS-211-GE82
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Support Bracket:Without
-
Actuator Style:Round
-
Actuator Color:Yellow
-
Switch Contact Plating Material:Silver Clad Copper
-
Illuminated:Yes
-
Bushing Style:Threaded
-
Snap Action:Without
-
Tactile:Yes
-
Process Sealed:Yes
-
Actuator Profile:Flush
-
Operating Function:Momentary
-
Number of Actuators:Single
-
Actuator Force:3060 – 4588.7 g, 108 – 162.8 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$59.52
5
$53.11
10
$51.52
25
$49.31
50
$39.12
100
$38.08
250 +
$34.28
Click for Quote
Log in
to unlock special pricing