- Home ›
- All Products›
- K1149033
K1149033
TE Connectivity / Kissling
Relay, 1 Form X, 32 V (DC), 10 „, 120 A, 24 V (DC), bistable, K1149033
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay, 1 Form X, 32 V (DC), 10 „, 120 A, 24 V (DC), bistable, K1149033
Search Keywords: K1149033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1149033
-
Alias/AKA:30-113-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
29 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$208.16
3
$187.49
5
$184.68
10
$165.14
25 +
$160.73
Click for Quote
Log in
to unlock special pricing