- Home ›
- All Products›
- K1148962
K1148962
TE Connectivity / Kissling
Limit switch G12-221-S-05
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Limit switch G12-221-S-05
Search Keywords: K1148962
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1148962
-
Alias/AKA:G12-221-S-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Actuator Color:Natural
-
Switch Contact Plating Material:Silver
-
Illuminated:No
-
Bushing Style:Threaded
-
Tactile:Yes
-
Support Bracket:Without
-
Actuator Style:Round
-
Operating Function:NO NC, Momentary
-
Snap Action:With
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Process Sealed:Yes
-
Actuator Profile:Extended
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$642.70
3
$625.09
5
$615.72
10 +
$503.36
Click for Quote
Log in
to unlock special pricing