- Home ›
- All Products›
- K1148952
K1148952
TE Connectivity / Kissling
Push button switch TS-212-RT12
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Push button switch TS-212-RT12
Search Keywords: K1148952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1148952
-
Alias/AKA:TS-212-RT12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Process Sealed:No
-
Tactile:Yes
-
Illuminated:Yes
-
Actuator Profile:Flush
-
Actuator Color:Red
-
Support Bracket:Without
-
Switch Contact Plating Material:Silver Clad Copper
-
Operating Function:Momentary
-
Actuator Style:Round
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Snap Action:Without
-
Actuator Force:3060 – 4588.7 g, 108 – 162.8 oz
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
You may purchase all in-stock quantity of 16
Stock lot only:
16
Minimum Order Quantity:
25
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$54.241
25
$49.310
50
$39.120
100
$38.080
250 +
$34.280
Click for Quote
Log in
to unlock special pricing