- Home ›
- All Products›
- K1146614
K1146614
TE Connectivity / Kissling
Battery Disconnector 35-210-100-R-900
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Battery Disconnector 35-210-100-R-900
Search Keywords: K1146614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1146614
-
Alias/AKA:35-210-100-R-900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Voltage:20 VAC, 32 VDC
-
Number of Poles:1
-
Sealed Rotary Switch:Yes
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
23 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
13
$73.71
25
$47.18
38
$36.86
50 +
$36.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments