- Home ›
- All Products›
- K1146279
K1146279
TE Connectivity / Kissling
Toggle Switch 09-1-1-14 923
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 09-1-1-14 923
Search Keywords: K1146279
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1146279
-
Alias/AKA:09-1-1-14 923
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Toggle Style:Lever
-
Contact Base Material:Copper
-
Operating Function:On (On)
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Bushing Thread Size:M12 x .75
-
Switch Contact Plating Material:Silver Tin Oxide
-
IP Rating:IP6K7
-
Bushing Style:Threaded
-
Process Sealed:Yes
-
Toggle Actuation:Horizontal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$67.59
5
$60.31
10
$58.51
25
$56.00
50
$44.42
100
$43.24
250 +
$38.92
Click for Quote
Log in
to unlock special pricing