- Home ›
- All Products›
- K1145890
K1145890
TE Connectivity / Kissling
Micro Switch MZW1 891 100
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro Switch MZW1 891 100
Search Keywords: K1145890
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1145890
-
Alias/AKA:MZW1 891 100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Configuration (Pole-Throw):Single Pole - Double Throw
-
Switch Style:Micro
-
IP Rating:IP67
-
Snap Action Switch Contact Current Rating:10.1 A
-
Actuator Style:Lever
-
Snap Action Switch Voltage Rating:250 VAC, 24 VDC
-
Snap Action Switch Mounting Angle:Vertical
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$57.57
5
$51.37
10
$49.84
25
$47.70
50
$37.85
100
$36.84
250 +
$33.16
Click for Quote
Log in
to unlock special pricing