- Home ›
- All Products›
- K1145462
K1145462
TE Connectivity / Kissling
Toggle Switch 08-1-2-13 957
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 08-1-2-13 957
Search Keywords: K1145462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1145462
-
Alias/AKA:08-1-2-13 957
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Configuration (Pole-Throw):Single Pole - Double Throw
-
Bushing Style:Threaded
-
Switch Contact Plating Material:Silver Tin Oxide
-
Operating Function:On On
-
Process Sealed:Yes
-
Bushing Thread Size:M12 x .75
-
Toggle Style:Lever
-
Toggle Actuation:Horizontal
-
Contact Base Material:Copper
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$69.28
5
$61.82
10
$59.97
25
$55.04
50
$45.53
100
$44.32
250 +
$39.89
Click for Quote
Log in
to unlock special pricing