- Home ›
- All Products›
- K1144434
K1144434
TE Connectivity / Kissling
Limit switch G12-141-E-912
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Limit switch G12-141-E-912
Search Keywords: K1144434
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1144434
-
Alias/AKA:G12-141-E-912
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Configuration (Pole-Throw):Single Pole - Double Throw
-
Tactile:Yes
-
Illuminated:No
-
Actuator Style:Long Thin Knob
-
Support Bracket:Without
-
Process Sealed:Yes
-
Bushing Style:Threaded
-
Operating Function:NO NC, Momentary
-
Switch Contact Plating Material:Silver
-
Actuator Profile:Extended
-
Actuator Color:Red
-
Snap Action:With
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$784.98
3
$773.21
5
$753.58
10 +
$623.44
Click for Quote
Log in
to unlock special pricing