- Home ›
- All Products›
- K1143530
K1143530
TE Connectivity / Kissling
Relay 29-021-11-B
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 29-021-11-B
Search Keywords: K1143530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1143530
-
Alias/AKA:29-021-01B_11-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Voltage Rating:16 VDC, 9 VDC
-
Contact Material:AgSnO2
-
Contact Arrangement:1 Form A (NO) + 1 Form B (NC)
-
Coil Magnetic System:Monostable, DC
-
Coil Resistance:19 Ω
-
Contact Current Class:75 A
-
Contact Voltage Rating:12 VDC
-
Power Relay Type:Standard
-
Relay Mounting Type:Bracket
-
Contact Current Rating (Max):75 A
-
Coil Special Features:Coil Suppression Diode
-
Contact Number of Poles:1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$328.94
3
$319.80
5
$315.01
10
$310.28
15 +
$254.00
Click for Quote
Log in
to unlock special pricing