- Home ›
- All Products›
- K1143049
K1143049
TE Connectivity / Kissling
Power/Signal Relay 2 Form A 32VDC (Coil) 300A (Co
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power/Signal Relay 2 Form A 32VDC (Coil) 300A (Co
Search Keywords: K1143049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1143049
-
Alias/AKA:30-343-02_12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$544.63
3
$483.94
5
$476.68
10 +
$426.53
Click for Quote
Log in
to unlock special pricing