- Home ›
- All Products›
- K1141449
K1141449
TE Connectivity / Kissling
Toggle Switch 07-1-2-13 924
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 07-1-2-13 924
Search Keywords: K1141449
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1141449
-
Alias/AKA:07-1-2-13 924
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Configuration (Pole-Throw):Single Pole - Double Throw
-
Switch Contact Plating Material:Silver Tin Oxide
-
IP Rating:IP6K5
-
Bushing Style:Plain
-
Toggle Style:Lever
-
Contact Base Material:Copper
-
Bushing Thread Size:M12 x .75
-
Toggle Actuation:Vertical
-
Process Sealed:Yes
-
Operating Function:On On
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$42.29
5
$37.74
10
$37.17
25
$35.55
50
$27.79
100
$27.38
250 +
$24.68
Click for Quote
Log in
to unlock special pricing