- Home ›
- All Products›
- K1140022
K1140022
TE Connectivity / Kissling
Limit switch G12-221-M-08
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Limit switch G12-221-M-08
Search Keywords: K1140022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1140022
-
Alias/AKA:G12-221-M-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration (Pole-Throw):Double Pole - Double Throw
-
Actuator Profile:Extended
-
Process Sealed:Yes
-
Tactile:Yes
-
Switch Contact Plating Material:Silver
-
Actuator Style:Round
-
Support Bracket:Without
-
Snap Action:With
-
Actuator Color:Natural
-
Illuminated:No
-
Operating Function:NO NC, Momentary
-
Bushing Style:Threaded
-
Number of Actuators:Single
-
Actuator Force:3060 g, 108 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$764.97
10
$404.99
15
$284.99
20 +
$279.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments