- Home ›
- All Products›
- K1139714
K1139714
TE Connectivity / Kissling
Toggle Switch 07-1-3-99 917
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 07-1-3-99 917
Search Keywords: K1139714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1139714
-
Alias/AKA:07-1-3-99 917
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Process Sealed:Yes
-
Switch Contact Plating Material:Silver Tin Oxide
-
Contact Base Material:Copper
-
Toggle Style:Lever
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Bushing Style:Unthreaded
-
IP Rating:IP6K5
-
Operating Function:Off On
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$189.97
3
$187.12
5
$184.31
10
$181.55
25 +
$177.31
Click for Quote
Log in
to unlock special pricing