- Home ›
- All Products›
- K1137833
K1137833
TE Connectivity / Kissling
Plunger Switch 44-02-028
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Plunger Switch 44-02-028
Search Keywords: K1137833
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1137833
-
Alias/AKA:44-02-028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Actuator Style:Plunger
-
Process Sealed:Yes
-
Actuator Color:Natural
-
Illuminated:No
-
Operating Function:NO, Momentary
-
Tactile:Yes
-
Actuator Profile:Extended
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Bushing Style:Threaded
-
Support Bracket:Without
-
Switch Contact Plating Material:Silver Alloy
-
Snap Action:Without
-
Bushing Thread Size:M12 x 1
-
Actuator Force:1631.5 – 2753.2 g, 57.5 – 97.1 oz
-
Number of Actuators:Single
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
30
$127.63
60
$67.57
90
$47.55
120 +
$46.60
Click for Quote
Log in
to unlock special pricing