- Home ›
- All Products›
- K1137802
K1137802
TE Connectivity / Kissling
Limit switch G12-111-M-015
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Limit switch G12-111-M-015
Search Keywords: K1137802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1137802
-
Alias/AKA:G12-111-M-015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Function:NO NC, Momentary
-
Tactile:Yes
-
Snap Action:With
-
Bushing Style:Threaded
-
Support Bracket:Without
-
Illuminated:No
-
Process Sealed:Yes
-
Switch Contact Plating Material:Silver
-
Actuator Style:Roller, Simulated
-
Actuator Profile:Extended
-
Actuator Color:Natural
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Actuator Force:3060 g, 108 oz
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
35 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$788.47
10
$417.43
15
$293.74
20 +
$287.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments