- Home ›
- All Products›
- K1137215
K1137215
TE Connectivity / Kissling
Bi-Relay 30-513-11
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Bi-Relay 30-513-11
Search Keywords: K1137215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1137215
-
Alias/AKA:30-513-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Relay Type:Standard
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Contact Current Rating (Max):500 A
-
Contact Material:AgSnO2
-
Contact Voltage Rating:12 VDC
-
Contact Number of Poles:1
-
Coil Power Rating DC:168 mW, 240 mW
-
Contact Current Class:500 A
-
Coil Special Features:Coil Suppression Diode
-
Coil Voltage Rating:16 VDC, 9 VDC
-
Coil Resistance:.6 – .85 Ω
-
Relay Mounting Type:Socket
-
Coil Magnetic System:Bistable, 2 Coils, Polarized
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
29 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$453.37
2
$452.23
3
$371.06
4
$330.48
5 +
$323.87
Click for Quote
Log in
to unlock special pricing