- Home ›
- All Products›
- K1136754
K1136754
TE Connectivity / Kissling
Relay 31-211-11-S
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 31-211-11-S
Search Keywords: K1136754
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1136754
-
Alias/AKA:31-211-11-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting Brackets:With
-
High Current Automotive Relay Contact Current Class:200A
-
High Current Automotive Relay Coil Magnetic System:Bistable, 2 Coils
-
High Current Automotive Relay Coil Resistance:2 Ω
-
High Power Relays (<75A):Yes
-
High Current Automotive Relay Contact Arrangement:1 Form A (NO)
-
Coil Suppression:Diode (Cathode 86)
-
Rated Coil Voltage:12 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$276.32
3
$268.64
5
$264.61
10
$260.64
25 +
$213.35
Click for Quote
Log in
to unlock special pricing