- Home ›
- All Products›
- K1136453
K1136453
TE Connectivity / Kissling
Relay 31-211-12-i
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 31-211-12-i
Search Keywords: K1136453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1136453
-
Alias/AKA:31-211-12-I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
High Power Relays (<75A):Yes
-
Rated Coil Voltage:24 VDC
-
Coil Suppression:Diode (Cathode 86)
-
High Current Automotive Relay Contact Arrangement:1 Form A (NO)
-
Mounting Brackets:With
-
High Current Automotive Relay Coil Magnetic System:Bistable, 2 Coils
-
High Current Automotive Relay Coil Resistance:8 Ω
-
High Current Automotive Relay Contact Current Class:200A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$270.90
3
$263.37
5
$259.42
10
$255.53
25 +
$209.17
Click for Quote
Log in
to unlock special pricing