- Home ›
- All Products›
- K1135475
K1135475
TE Connectivity / Kissling
Relay 26-05-251
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 26-05-251
Search Keywords: K1135475
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1135475
-
Alias/AKA:26-05-251
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Coil Voltage Rating:16 VDC, 9 VDC
-
Coil Special Features:Coil Suppression Diode
-
Contact Current Class:500 A
-
Coil Magnetic System:Monostable, DC
-
Relay Mounting Type:Bracket
-
Contact Material:AgSnO2
-
Contact Voltage Rating:12 VDC
-
Coil Resistance:20 Ω
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Contact Number of Poles:1
-
Power Relay Type:Standard
-
Contact Current Rating (Max):500 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$1,150.45
3
$1,036.67
5
$1,009.02
10 +
$993.89
Click for Quote
Log in
to unlock special pricing